
Schmitt trigger output optocoupler, unidirectional, featuring a 6-pin DIP package for through-hole mounting. Offers 1Mbps data rate with 4µs propagation delay and 100ns fall time. Provides 7.5kV isolation voltage and operates from -40°C to 85°C. Rated for 60mA forward current and 50mA output current per channel, with 250mW power dissipation. Packaged in bulk for 1000 units.
Sign in to ask questions about the Onsemi H11L2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L2VM technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
