
Logic Output Optocouplers 6-Pin DIP Schmitt Trigger Output Optocoupler
Onsemi H11L3FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | H11L3FM |
| RoHS | Compliant |
No datasheet is available for this part.