
The H11L3FVM is a general purpose optocoupler from Onsemi, featuring a DIP package and through hole mount. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 50mA. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Onsemi H11L3FVM technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | H11L3FM |
| RoHS | Compliant |
No datasheet is available for this part.
