
High-speed logic output optocoupler featuring an open-collector output and DC input. This unidirectional, single-channel device offers a 1Mbps data rate and 7.5kV isolation voltage. Key specifications include a 10mA input current, 50mA output current, and a maximum power dissipation of 250mW. The component is housed in a 6-pin PDIP package for through-hole mounting, with a propagation delay of 4µs and a fall time of 0.1µs.
Onsemi H11L3M technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Height | 3.53mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 16V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
