
Logic Output Optocouplers Optocoupler LC Schmitt Trigger
Onsemi H11L3M_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | H11L3M |
| RoHS | Not Compliant |
No datasheet is available for this part.
