
High-speed, logic-output optocoupler featuring a single channel with an open-collector output. This unidirectional device supports DC input and offers a 1Mbps data rate with a 4000ns propagation delay. With a 7.5kV isolation voltage and 60mA forward current capability, it is housed in a 6-pin PDIP SMD package for surface mounting. Operating from -40°C to 85°C, it boasts 50mA output current and is RoHS compliant.
Onsemi H11L3SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 4000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L3SR2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
