
Schmitt trigger output optocoupler, unidirectional, featuring a 6-pin DIP package for through-hole mounting. Offers 1Mbps data rate, 7.5kV isolation voltage, and 50mA output current. Operates within a -40°C to 85°C temperature range with a 60mA forward current. Includes 4000ns propagation delay and turn-on delay time.
Sign in to ask questions about the Onsemi H11L3TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L3TVM technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4000ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11L3TM |
| Turn-On Delay Time | 4000ns |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L3TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
