
Schmitt trigger output optocoupler featuring a 6-pin DIP package for through-hole mounting. Offers unidirectional signal transmission with a 1Mbps data rate and 4µs propagation delay. Provides 7.5kV isolation voltage, 50mA maximum output current, and operates within a -40°C to 85°C temperature range. This lead-free, RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi H11L3VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11L3VM technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 4us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4000ns |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11L3VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
