Sign in to ask questions about the Onsemi H11N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N1 technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
