Sign in to ask questions about the Onsemi H11N1FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N1FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N1FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N1FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
