
The H11N1FVM is a general-purpose optocoupler with a DIP package and through-hole mount. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 50mA and power dissipation of 250mW. The device has a propagation delay of 100ns and a fall time of 12ns. It is RoHS compliant and available in a package quantity of 1000 units, packaged in a rail or tube. The H11N1FVM is suitable for a variety of applications requiring a general-purpose optocoupler.
Sign in to ask questions about the Onsemi H11N1FVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N1FVM technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N1FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N1FVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.