
High-speed logic output optocoupler featuring a 1-channel, unidirectional DC input with an open-collector output. Achieves a 5Mbps data rate with a 12ns fall time and 330ns propagation delay. Offers 7.5kV isolation voltage and supports a maximum output current of 50mA at 16V. Packaged in a 6-pin PDIP for through-hole mounting, this lead-free component operates within a -40°C to 85°C temperature range.
Onsemi H11N1M technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Height | 3.53mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 16V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Inverting |
| Power Dissipation | 250mW |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 330ns |
| Weight | 0.855g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
