
The H11N1S is a general purpose optocoupler with a maximum operating temperature of 85°C and a maximum output current of 50mA. It has a maximum power dissipation of 250mW and is packaged in a surface mount package. The device has a propagation delay of 330ns and a fall time of 12ns. It is designed for use in DC input applications and has an isolation voltage of 5.25kV. The H11N1S is available in a rail or tube packaging format.
Sign in to ask questions about the Onsemi H11N1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N1S technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11N1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.