
General purpose optocoupler featuring a Schmitt trigger output and unidirectional signal transmission. Offers 7.5kV isolation voltage with a 5Mbps data rate and 50mA output current. Operates from -40°C to 85°C with a 330ns propagation delay. Surface mountable in a 6-pin DIP package, this RoHS compliant component supports a maximum forward current of 30mA.
Onsemi H11N1SR2M technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 330ns |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
