
General purpose optocoupler featuring a Schmitt trigger output for enhanced noise immunity. This unidirectional, single-channel device offers 5.25kV isolation and a 5Mbps data rate. Designed for surface mounting in a 6-pin DIP package, it operates with a forward current of 30mA and provides an output current of 50mA. With a propagation delay of 330ns and a fall time of 12ns, this lead-free, RoHS-compliant component is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Onsemi H11N1SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N1SVM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 330ns |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N1SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
