The H11N2300 is a general optocoupler from Onsemi, packaged in a PDIP. It has a maximum output current of 50mA and a maximum power dissipation of 250mW. The device operates within a temperature range of -40°C to 85°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi H11N2300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N2300 technical specifications.
| Package/Case | PDIP |
| Fall Time | 12ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | H11N2300 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11N2300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.