
The H11N23SD is a DIP optocoupler with a maximum output current of 50mA and maximum power dissipation of 250mW. It operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant. It has a fall time of 12ns.
Sign in to ask questions about the Onsemi H11N23SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N23SD technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | H11N23S |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H11N23SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
