
The H11N2FM is a DC input diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 100ns and a fall time of 12ns. The device is RoHS compliant and available in a DIP package with a quantity of 1000 per package. The H11N2FM is suitable for through hole mounting and has a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi H11N2FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N2FM technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N2FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N2FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
