
The H11N2FR2M is a single-channel optocoupler from Onsemi with a maximum output current of 50mA and maximum power dissipation of 250mW. It features a fall time of 12ns and propagation delay of 100ns. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The H11N2FR2M is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi H11N2FR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N2FR2M technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N2FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N2FR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.