The H11N2FVM is a DC input diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 100ns and a fall time of 12ns. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 250mW and a maximum output current of 50mA per channel.
Sign in to ask questions about the Onsemi H11N2FVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N2FVM technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N2FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N2FVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.