
Surface mount, unidirectional optocoupler featuring a Schmitt trigger output for enhanced noise immunity. Delivers 50mA output current with a 5Mbps data rate and 100ns propagation delay. Offers 7.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Designed for low input current applications with a 10mA forward current requirement.
Sign in to ask questions about the Onsemi H11N2SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N2SR2M technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 330ns |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N2SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
