Surface mount, unidirectional optocoupler featuring a 6-pin DIP package. Delivers 5Mbps data rate with a 7.5kV isolation voltage. Operates with low input current and includes Schmitt trigger output for enhanced noise immunity. Maximum output current is 50mA, with a propagation delay of 330ns and fall time of 12ns. Rated for -40°C to 85°C operating temperature and 250mW power dissipation.
Sign in to ask questions about the Onsemi H11N2SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N2SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 330ns |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 330ns |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N2SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.