
General purpose optocoupler featuring a Schmitt trigger output for enhanced noise immunity. This unidirectional, single-channel device offers a 5Mbps data rate and a 7.5kV isolation voltage. Designed for surface mount applications, it operates within a -40°C to 85°C temperature range and supports a 30mA forward current. The component boasts a 100ns propagation delay and 50mA output current, packaged in a 6-pin DIP form factor.
Sign in to ask questions about the Onsemi H11N2SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N2SVM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11N2SM |
| Turn-On Delay Time | 330ns |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N2SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
