
General purpose optocoupler featuring a Schmitt trigger output for enhanced noise immunity. This unidirectional, single-channel device offers a 5Mbps data rate and 5kV isolation voltage. Designed for through-hole mounting in a 6-pin DIP package, it operates from -40°C to 85°C with a maximum forward current of 30mA and output current of 50mA. The component boasts a propagation delay of 100ns and a fall time of 12ns, with a maximum power dissipation of 250mW.
Onsemi H11N2TVM technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11N2TM |
| Turn-On Delay Time | 330ns |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N2TVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
