
General purpose optocoupler featuring a Schmitt trigger output for enhanced noise immunity. This unidirectional, single-channel device offers a 7.5kV isolation voltage and operates at data rates up to 5Mbps. It is housed in a 6-pin DIP package for through-hole mounting and supports a maximum forward current of 30mA with a 10mA input current requirement. Key specifications include a 50mA output current, 16V output voltage, and a propagation delay of 330ns.
Sign in to ask questions about the Onsemi H11N2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N2VM technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 330ns |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
