
The H11N3FR2VM is a surface mount NPN transistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 50mA and a maximum power dissipation of 250mW. The transistor features a propagation delay of 100ns and a fall time of 12ns. It is available in a package quantity of 1000 units, packaged in tape and reel. The H11N3FR2VM is RoHS compliant and suitable for use in DC input applications.
Sign in to ask questions about the Onsemi H11N3FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N3FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 12ns |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N3FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N3FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.