
The H11N3FVM is a single-channel optocoupler with a maximum operating temperature range of -40°C to 85°C. It features a propagation delay of 100ns and a fall time of 12ns. The device is designed for through-hole mounting and is packaged in a DIP package. The H11N3FVM is RoHS compliant and lead-free. It has a maximum output current of 50mA and a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi H11N3FVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N3FVM technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | H11N3FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N3FVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.