
General purpose optocoupler featuring a single channel with DC input and an open-collector logic output. Offers a 5.3kV isolation voltage and a 1Mbps data rate. Designed for surface mount applications with a 6-pin PDIP package, it operates within a -40°C to 85°C temperature range and supports up to 50mA output current. Key performance specifications include a 330ns propagation delay and 12ns fall time.
Sign in to ask questions about the Onsemi H11N3SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N3SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 330ns |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N3SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
