
The H11N3TVM is a single-channel optocoupler with a forward current of 30mA and a maximum output current of 50mA. It has a maximum power dissipation of 250mW and a propagation delay of 100ns. The device is packaged in a DIP package and is suitable for through-hole mounting. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Onsemi H11N3TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H11N3TVM technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | H11N3TM |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi H11N3TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.