Optical Switches, Transmissive, Phototransistor Output INTERUP MOD TRANS
Checking distributor stock and pricing after the page loads.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Series | H21A1 |
| RoHS | Not Compliant |