Onsemi H22B1_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Series | H22B1 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H22B1_Q to view detailed technical specifications.
No datasheet is available for this part.