Optical Switches, Transmissive, Photo IC Output Optical interrupter Switch
Checking distributor stock and pricing after the page loads.
| Fall Time | 70ns |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| Series | H22L |
| RoHS | Not Compliant |