The H24A1 is a single NPN transistor with a collector-emitter saturation voltage of 400mV and a maximum collector current of 100mA. It operates within a temperature range of -55°C to 85°C and has a maximum power dissipation of 150mW. The device is packaged in a PDIP and is available in a rail or tube packaging format. It is not RoHS compliant.
Onsemi H24A1 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | H24A |
| RoHS | Not Compliant |
No datasheet is available for this part.