Sign in to ask questions about the Onsemi H24B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi H24B1 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | H24B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi H24B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.