
The HCPL-0700R1 is an optocoupler with a current transfer ratio of 2600% and a forward current of 20mA. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 100mW. The device is RoHS compliant and lead free, packaged in a SOIC-8 package for surface mount applications. It features a maximum isolation voltage of 2.5kV and a maximum input current of 20mA.
Onsemi HCPL-0700R1 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2600% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0700 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL-0700R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
