Onsemi HCPL-0730 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Data Rate | 0.1Mbps |
| Direction | Unidirectional |
| Fall Time | 35us |
| Forward Current | 20mA |
| Height | 3.43mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 5.13mm |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Box |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Weight | 0.252g |
| Width | 4.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL-0730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
