
The HCPL0452 is an optocoupler with a DC rated voltage of 30V and a maximum collector current of 8mA. It features a high isolation voltage of 2.5kV and a maximum power dissipation of 100mW. The device is packaged in a SOIC-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi HCPL0452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0452 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
