
The HCPL0452V is an optocoupler with a DC input type and 2.5kV isolation voltage. It has a maximum input current of 25mA and a maximum operating temperature range of -40°C to 85°C. The device is RoHS compliant and lead free, with a package quantity of 3000 units per rail/Tube packaging. It has a maximum power dissipation of 100mW and a maximum output voltage of 20V.
Sign in to ask questions about the Onsemi HCPL0452V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0452V technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0452V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
