
Single-channel, 8-pin SOIC optocoupler featuring a phototransistor output. Achieves a 1Mbps data rate with a 2.5kV isolation voltage. Offers a 27% current transfer ratio, 8mA maximum collector current, and 20V maximum output voltage. Designed for surface mount applications with a 100mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HCPL0453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
