
Single-channel, high-speed transistor output optocoupler featuring a 1Mbps data rate and 2.5kV isolation voltage. This surface-mount device offers a 2.7% current transfer ratio and a maximum collector current of 8mA. Designed for general optocoupler applications, it operates within a temperature range of -40°C to 85°C and is supplied in a 3000-piece bulk package.
Sign in to ask questions about the Onsemi HCPL0500V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0500V technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 2.7% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0500V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
