
Single-channel transistor output optocoupler, 8-pin SOIC package, offering 2.5kV isolation voltage. Features a 1Mbps data rate with 450ns propagation delay and 0.8us fall time. Supports DC input with a maximum forward current of 25mA and a maximum collector current of 8mA. Operates across a temperature range of -40°C to 85°C. Surface mountable, lead-free, and RoHS compliant, supplied in 2500-piece tape and reel packaging.
Onsemi HCPL0501R2V technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 450ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
No datasheet is available for this part.
