
Single-channel transistor output optocoupler in an 8-pin SOIC package, designed for high-speed applications up to 1Mbps. Features a 2.5kV isolation voltage, 27% current transfer ratio, and 8mA maximum collector current. Operates across a -40°C to 85°C temperature range with a 25mA forward current and 5V reverse breakdown voltage. Surface mountable with a 100mW power dissipation, this RoHS compliant component is supplied in a 3000-piece tube.
Sign in to ask questions about the Onsemi HCPL0501V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0501V technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0501V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
