
High Speed Optocouplers 1 Mbit/s HSDC Transistor - 1kV/us
Onsemi HCPL0530Q technical specifications.
| Current Transfer Ratio | 2.7% |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL0530 |
| RoHS | Not Compliant |
No datasheet is available for this part.
