
The HCPL0531R2_Q is an optocoupler with a package quantity of 2500 units per reel, packaged in a SOIC case. It has a current transfer ratio of 27% and a forward current of 25mA. The device can handle a maximum collector current of 8mA and a maximum power dissipation of 100mW. It operates within a temperature range of -40°C to 85°C. The input is DC and the package is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HCPL0531 |
| RoHS | Not Compliant |