
The HCPL0534_Q optocoupler from Onsemi features a SOIC package and operates over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 100mW and a current transfer ratio of 27%. The device can handle a maximum forward current of 25mA and a maximum collector current of 8mA. It is available in bulk packaging.
Onsemi HCPL0534_Q technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | HCPL0534 |
| RoHS | Not Compliant |
No datasheet is available for this part.