Onsemi HCPL0600_F132 technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Series | HCPL0600 |
| Weight | 0.008889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0600_F132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
