
High Speed Optocouplers 10MBit Optocoupler HS Logic Gate
Onsemi HCPL0600_Q technical specifications.
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Packaging | Bulk |
| Series | HCPL0600 |
| RoHS | Not Compliant |
No datasheet is available for this part.
