
The HCPL0600R1 is an optocoupler with a DC input type and 3.75kV isolation voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, and is packaged in a SOIC case for surface mount applications. It has a data rate of 10Mbps and a propagation delay of 75ns.
Sign in to ask questions about the Onsemi HCPL0600R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0600R1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0600 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0600R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
