
High-speed logic gate optocoupler featuring a 10Mbps data rate and unidirectional signal transfer. This SOIC package component offers 3.75kV isolation voltage and a maximum output current of 50mA. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C with a propagation delay of 75ns. The component is RoHS compliant and supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi HCPL0600R2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0600R2V technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0600 |
| Turn-On Delay Time | 75ns |
| Weight | 0.008889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0600R2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
