
High-speed logic gate optocoupler, SOIC package, featuring 10Mbps data rate and 75ns propagation delay. This unidirectional optocoupler offers 3.75kV isolation voltage and 50mA forward and output current. Designed for surface mount applications, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Onsemi HCPL0600V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL0600V technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL0600 |
| Turn-On Delay Time | 75ns |
| Weight | 0.008889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0600V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
